Cart

STGP30H60DF

ST STGP30H60DF

image shown is a representation only

ST

IGBT 600V 60A 2,4V TO220
Supplier: STMicroelectronics
Matchcode: STGP30H60DF
Rutronik No.: IGBT2406
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.9589 $
958.90 $

IGBT 600V 60A 2,4V TO220 Description

600 V, 30 A high speed trench gate field-stop IGBT

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
2.4 V
Package
TO220
Bodydiode
YES
P(tot)
260 W
Automotive
NO
t(r)
15 nS
td(off)
160 nS
td(on)
50 nS
Mounting
THT
Leadfree Defin.
10
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?