Cart

STGP19NC60HD

ST STGP19NC60HD

image shown is a representation only

ST

IGBT 600V 40A 2,5V TO-220
Supplier: STMicroelectronics
Matchcode: STGP19NC60HD
Rutronik No.: IGBT1463
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.11 $
1,110.00 $

IGBT 600V 40A 2,5V TO-220 Description

19 A, 600 V, very fast IGBT with Ultrafast diode

Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
2.5 V
Package
TO-220
Bodydiode
YES
P(tot)
130 W
Automotive
NO
t(r)
73 nS
td(off)
97 nS
td(on)
24 nS
Mounting
THT
Leadfree Defin.
10
Technology
POWER MESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?