Cart

STGP14NC60KD

ST STGP14NC60KD

image shown is a representation only

ST

IGBT 600V 14A TO-220-3
Supplier: STMicroelectronics
Matchcode: STGP14NC60KD
Rutronik No.: IGBT1358
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8226 $
822.60 $

IGBT 600V 14A TO-220-3 Description

14 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
14 A
V(CEsat)
THT V
Package
TO220-3
Bodydiode
PowerMESH
P(tot)
150 W
Automotive
NO
t(r)
NO nS
td(off)
80 nS
td(on)
50 nS
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?