Cart

STGP10NC60KD

ST STGP10NC60KD

image shown is a representation only

ST

IGBT 600V 10A 1,9V TO220-3
Supplier: STMicroelectronics
Matchcode: STGP10NC60KD
Rutronik No.: IGBT1518
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7514 $
37.57 $

Prices

50 0.7514 $
100 0.7052 $
200 0.6936 $
350 0.682 $
650 0.6416 $

IGBT 600V 10A 1,9V TO220-3 Description

10 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
2.2 V
Package
TO220-3
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
6 nS
td(off)
72 nS
td(on)
17 nS
Mounting
THT
Leadfree Defin.
10
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?