Cart

STGP10NB60SD

ST STGP10NB60SD

image shown is a representation only

ST

IGBT 600V 29A 1.35V TO-220
Supplier: STMicroelectronics
Matchcode: STGP10NB60SD
Rutronik No.: IGBT2551
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.27 $
1,270.00 $

IGBT 600V 29A 1.35V TO-220 Description

16 A, 600 V low drop IGBT with soft and fast recovery diode

Parameter

V(CE)
600 V
I(C)
29 A
V(CEsat)
1.35 V
Package
TO-220
Bodydiode
YES
P(tot)
80 W
Automotive
NO
t(r)
2200 nS
td(off)
1200 nS
td(on)
700 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?