Cart

STGIPS30C60T-H

ST STGIPS30C60T-H

image shown is a representation only

ST

IGBT 600V 30A 1,65V SDIP25L
Supplier: STMicroelectronics
Matchcode: STGIPS30C60T-H
Rutronik No.: IGBT2233
Unit Pack: 11
MOQ: 11
package: SDIP-25L
Packaging: TUBE
In Stock
26.67 $
293.37 $

Prices

11 26.67 $
22 25.03 $
33 24.20 $
44 22.36 $

IGBT 600V 30A 1,65V SDIP25L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 30 A, 600 V short-circuit rugged IGBT

This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as motor drives and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.


Key Features


  • IPM 30 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Shutdown function
  • DBC leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 4.7 KΩ NTC for temperature control
  • UL recognized: UL1557 file E81734


Parameter

V(CE)
600 V
I(C)
30 A
I(Cpuls)
60 A
Package
SDIP-25L
P(tot)
52 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?