Cart

STGIPS20C60

ST

SMART 600V 20A 1,6V SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS20C60
Rutronik No.: IGBT1472
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
12.94 $
1,708.08 $

SMART 600V 20A 1,6V SDIP-25L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 20 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
20 A
I(Cpuls)
40 A
Package
SDIP-25L
P(tot)
46 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?