Cart

STGIPS15C60T-H

ST

IGBT 600V 15A 3-Ph SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS15C60T-H
Rutronik No.: IGBT2401
Unit Pack: 11
MOQ: 11
package: SDIP-25L
Packaging: TUBE
Soon available
12.54 $
137.94 $

Prices

11 12.54 $
22 11.77 $
33 11.58 $
55 11.38 $
77 10.71 $

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
1.6 V
Package
SDIP-25L
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
190 nS
td(off)
925 nS
td(on)
330 nS
Mounting
THT
Leadfree Defin.
4
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?