STGIPS15C60

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STGIPS15C60
Rutronik No.: IGBT1875
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: TUBE
IGBT 600V 15A SDIP-25L Description
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBT
This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as motor drives and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.
Key Features
- IPM 15 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
- Short-circuit rugged IGBTs
- 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- Smart shutdown function
- Comparator for fault protection against overtemperature and overcurrent
- DBC leading to low thermal resistance
- Isolation rating of 2500 Vrms/min
- UL recognized: UL1557 file E81734
Parameter
- V(CE)
- 600 V
- I(C)
- 15 A
- V(CEsat)
- 1.6 V
- Package
- SDIP-25L
- Bodydiode
- YES
- P(tot)
- 42 W
- Automotive
- NO
- t(r)
- 190 nS
- td(off)
- 135 nS
- td(on)
- 150 nS
- Mounting
- THT
- Leadfree Defin.
- 10
- Technology
- SLLIMM
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 99 weeks