Cart

STGIPS14K60T

ST STGIPS14K60T

image shown is a representation only

ST

3PH INV 600V 14A SLLIMM SDIP25L
Supplier: STMicroelectronics
Matchcode: STGIPS14K60T $
Rutronik No.: IGBT2597
Unit Pack: 11
MOQ: 11
package: SDIP-25L
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
8.55 $
94.05 $

3PH INV 600V 14A SLLIMM SDIP25L Description

SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 14 A, 600 V short-circuit rugged IGBT

This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as home appliances and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 14 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat)negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Shutdown function
  • DBC substrate leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 4.7 kΩ NTC for temperature control
  • UL Recognized: UL1557 file E81734


Parameter

V(CE)
600 V
I(C)
14 A
I(Cpuls)
30 A
Package
SDIP-25L
P(tot)
42 W
Temp.sensor
Yes
Automotive
NO
Tj(max)
150 °C
Mounting
1.9
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?