Cart

STGIPS10K60T

ST

SLLIMM 600V 10A SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS10K60T
Rutronik No.: IGBT1461
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
8.04 $
1,061.28 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

SLLIMM 600V 10A SDIP-25L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, 3-phase inverter - 10 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
10 A
I(Cpuls)
20 A
Package
SDIP-25L
P(tot)
33 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
SLLIMM
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?