Cart

STGIPS10C60T-H

ST STGIPS10C60T-H

image shown is a representation only

ST

IGBT 600V 10A SDIP-25L
Supplier: STMicroelectronics
Matchcode: STGIPS10C60T-H
Rutronik No.: IGBT1874
Unit Pack: 11
MOQ: 132
package: SDIP-25L
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2019
8.51 $
1,123.32 $
Article with this quantity is not orderable.

IGBT 600V 10A SDIP-25L Description

SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 10 A, 600 V short-circuit rugged IGBT

This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as motor drives and air conditioners. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 30 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and free-wheeling diodes
  • Short-circuit rugged IGBTs
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull-down / pull-up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Shutdown function
  • DBC leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 4.7 kΩ NTC for temperature control
  • UL recognized: UL1557 file E81734

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.6 V
Package
SDIP-25L
Bodydiode
YES
P(tot)
33 W
Automotive
NO
t(r)
246 nS
td(off)
145 nS
td(on)
127 nS
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?