Cart

STGIPL30C60-H

ST

SLLIMM 600V 30A SDIP-38L
Supplier: STMicroelectronics
Matchcode: STGIPL30C60-H
Rutronik No.: IGBT1482
Unit Pack: 10
MOQ: 120
package: SDIP-38L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
19.18 $
2,301.60 $

Prices

120 19.18 $
150 18.86 $
200 18.54 $

SLLIMM 600V 30A SDIP-38L Description

SLLIMM(TM) small low-loss intelligent molded module IPM, single phase - 35 A, 1200 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
30 A
I(Cpuls)
60 A
Package
SDIP-38L
P(tot)
56 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?