Cart

STGIF5CH60TS-L

ST STGIF5CH60TS-L

image shown is a representation only

ST

SLLIMM 600V 5A SDIP-2F-26L
Supplier: STMicroelectronics
Matchcode: STGIF5CH60TS-L
Rutronik No.: IGBT2022
Unit Pack: 1
MOQ: 156
package: SDIP2F-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
7.03 $
1,096.68 $

Parameter

V(CE)
600 V
I(C)
5 A
I(Cpuls)
16 A
Package
SDIP2F-26L
P(tot)
30 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?