Cart

STGIF5CH60TS-L

ST STGIF5CH60TS-L

image shown is a representation only

ST

SLLIMM 600V 8A SDIP-2B-26L
Supplier: STMicroelectronics
Matchcode: STGIF5CH60TS-L
Rutronik No.: IGBT1942
Unit Pack: 13
MOQ: 156
package: SDIP2B-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
7.03 $
1,096.68 $

SLLIMM 600V 8A SDIP-2B-26L Description

SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs

This second series of SLLIMM (small low-loss intelligent molded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20 kHz in hard-switching circuitries. SLLIMM™ is a trademark of STMicroelectronics.


Key Features

  • IPM 8 A, 600 V, 3-phase IGBT inverter bridge including 2 control ICs for gate driving and freewheeling diodes
  • 3.3 V, 5 V TTL/CMOS inputs with hysteresis
  • Internal bootstrap diode
  • Undervoltage lockout of gate drivers
  • Smart shutdown function
  • Short-circuit protection
  • Shutdown input/fault output
  • Separate open emitter outputs
  • Built-in temperature sensor
  • Comparator for fault protection
  • Short-circuit rugged TFS IGBTs
  • Very fast, soft recovery diodes
  • 85 kΩ NTC, UL 1434, CA 4 recognized
  • Fully isolated package
  • Isolation ratings of 1500 Vrms/min.


Parameter

V(CE)
600 V
I(C)
8 A
I(Cpuls)
16 A
Package
SDIP2B-26L
P(tot)
30 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?