Cart

STGIF10CH60TS-L

ST STGIF10CH60TS-L

image shown is a representation only

ST

SLLIMM 600V 15A SDIP-2F-26L
Supplier: STMicroelectronics
Matchcode: STGIF10CH60TS-L
Rutronik No.: IGBT1966
Unit Pack: 13
MOQ: 156
package: SDIP2F-26L
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.59 $
1,340.04 $

Parameter

V(CE)
600 V
I(C)
15 A
I(Cpuls)
30 A
Package
SDIP2F-26L
P(tot)
33 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?