Cart

STGIB8CH60TS-E

ST

SLLIMM 600V 12A SDIP2B-26L
Supplier: STMicroelectronics
Matchcode: STGIB8CH60TS-E
Rutronik No.: IGBT2435
Unit Pack: 13
MOQ: 156
package: SDIP2B-26L
Packaging: TUBE
On request
8.47 $
1,321.32 $

Parameter

V(CE)
600 V
I(C)
12 A
I(Cpuls)
24 A
Package
SDIP2B-26L
P(tot)
50 W
Temp.sensor
YES
Automotive
NO
Tj(max)
175 °C
Mounting
THT
Leadfree Defin.
10
Technology
SLLIMM
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?