Cart

STGFW20H65FB

ST STGFW20H65FB

image shown is a representation only

ST

IGBT 650V 20A TO-3PF
Supplier: STMicroelectronics
Matchcode: STGFW20H65FB
Rutronik No.: IGBT1877
Unit Pack: 30
MOQ: 600
package: TO-3P
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
918.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

V(CE)
650 V
I(C)
20 A
V(CEsat)
1.9 V
Package
TO-3P
Bodydiode
NO
P(tot)
52 W
Automotive
NO
t(r)
11 nS
td(off)
139 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
highspeed
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?