Cart

STGF7NB60SL

ST STGF7NB60SL

image shown is a representation only

ST

IGBT 600V 7A 1,6V TO-220FP
Supplier: STMicroelectronics
Matchcode: STGF7NB60SL
Rutronik No.: IGBT2196
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0103 $
50.52 $

Prices

50 1.0103 $
100 0.9481 $
200 0.9326 $
350 0.9171 $
550 0.8626 $

IGBT 600V 7A 1,6V TO-220FP Description

7 A, 600 V, low drop IGBT

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH IGBTs, with outstanding performances. The suffix S identifies a family optimized achieve minimum on-voltage drop for low frequency applications (<1kHz).


Key Features


  • POLYSILICON GATE VOLTAGE DRIVEN
  • LOW ON-VOLTAGE DROP
  • LOW THRESHOLD VOLTAGE
  • HIGH CURRENT CAPABILITY
  • LOW GATE CHARGE


Parameter

V(CE)
600 V
I(C)
7 A
V(CEsat)
1.6 V
Package
TO220FP
Bodydiode
NO
P(tot)
25 W
Automotive
NO
t(r)
8 nS
td(off)
6400 nS
td(on)
1100 nS
Mounting
THT
Leadfree Defin.
10
Technology
Trench
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?