Cart

STGF3NC120HD

ST

IGBT 1200V 7A TO220FP-3
Supplier: STMicroelectronics
Matchcode: STGF3NC120HD
Rutronik No.: IGBT1854
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
In Stock
0.9868 $
49.34 $

Prices

50 0.9868 $
100 0.9261 $
150 0.9109 $
200 0.8958 $
300 0.8426 $

IGBT 1200V 7A TO220FP-3 Description

7 A, 1200 V very fast IGBT with Ultrafast diode

Parameter

V(CE)
1200 V
I(C)
7 A
V(CEsat)
2.2 V
Package
TO220FP-3
Bodydiode
YES
P(tot)
25 W
Automotive
NO
t(r)
3.5 nS
td(off)
118 nS
td(on)
14.5 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?