Cart

STGF19NC60HD

ST

IGBT 600V 19A 1,6V TO-220FP
Supplier: STMicroelectronics
Matchcode: STGF19NC60HD
Rutronik No.: IGBT2037
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.16 $
1,160.00 $

IGBT 600V 19A 1,6V TO-220FP Description

19 A, 600 V, very fast IGBT with Ultrafast diode

Parameter

V(CE)
600 V
I(C)
19 A
V(CEsat)
1.6 V
Package
TO220FP-3
Bodydiode
YES
P(tot)
32 W
Automotive
NO
t(r)
8 nS
td(off)
97 nS
td(on)
24 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?