Cart

STGF14NC60KD

ST STGF14NC60KD

image shown is a representation only

ST

IGBT SCRtech 600V 14A TO-220FP
Supplier: STMicroelectronics
Matchcode: STGF14NC60KD
Rutronik No.: IGBT1333
Unit Pack: 50
MOQ: 2000
package: TO220FP-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5359 $
1,071.80 $

IGBT SCRtech 600V 14A TO-220FP Description

14 A, 600 V, short-circuit rugged IGBT


This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.


Key Features


  • Short circuit withstand time 10μs
  • Low Cres / Cies ratio (no cross conduction susceptibility)
  • Low on-voltage drop (VCE(sat))
  • Very soft ultra fast recovery antiparallel diode
  • Switching losses include diode recovery energy


Parameter

V(CE)
600 V
I(C)
14 A
I(Cpuls)
50 A
Package
TO220FP-3
P(tot)
33 W
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
PowerMesh
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?