Cart

STGF10H60DF

ST STGF10H60DF

image shown is a representation only

ST

IGBT 600V 10A 1,65V TO-220FP
Supplier: STMicroelectronics
Matchcode: STGF10H60DF
Rutronik No.: IGBT2145
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6598 $
659.80 $

IGBT 600V 10A 1,65V TO-220FP Description

Trench gate field-stop IGBT, H series 600 V, 10 A high Speed

This device is an IGBT developed using an advanced proprietary trench gate and field stop structure. This IGBT series offers the optimum compromise between conduction and switching losses, maximizing the efficiency of very high frequency converters. Furthermore, a positive VCE(sat)temperature coefficient and very tight parameter distribution result in easier paralleling operation.


Key Features

  • High speed switching
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Short-circuit rated
  • Ultrafast soft recovery antiparallel Diode

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.65 V
Package
TO220FP
Bodydiode
YES
P(tot)
30 W
Automotive
NO
t(r)
8 nS
td(off)
103 nS
td(on)
19.5 nS
Mounting
THT
Leadfree Defin.
10
Technology
Trench
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?