Cart

STGE50NC60WD

ST STGE50NC60WD

image shown is a representation only

ST

IGBT 600V 50A 2.5V ISOTOP
Supplier: STMicroelectronics
Matchcode: STGE50NC60WD
Rutronik No.: IGBT1124
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request Allocation
19.34 $
1,934.00 $

Prices

100 19.34 $
150 19.02 $
200 18.70 $

IGBT 600V 50A 2.5V ISOTOP Description

Ultra fast "W" series

Parameter

V(CE)
600 V
I(C)
50 A
V(CEsat)
2.6 V
Package
ISOTOP
Bodydiode
NO
P(tot)
260 W
Automotive
NO
t(r)
17 nS
td(off)
240 nS
td(on)
52 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Power MESH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?