Cart

STGD7NB60ST4

ST STGD7NB60ST4

image shown is a representation only

ST

IGBT 600V 7A 1,6V DPAK
Supplier: STMicroelectronics
Matchcode: STGD7NB60ST4
Rutronik No.: IGBT2171
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9645 $
2,411.25 $

Prices

2,500 0.9645 $
5,000 0.8903 $

IGBT 600V 7A 1,6V DPAK Description

Low Drop "S" series

Parameter

V(CE)
600 V
I(C)
7 A
V(CEsat)
1.6 V
Package
DPAK
Bodydiode
NO
P(tot)
55 W
Automotive
NO
t(r)
460 nS
td(off)
1200 nS
td(on)
700 nS
Mounting
SMD
Leadfree Defin.
10
Technology
Fast
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?