Cart

STGD5NB120SZT4

ST STGD5NB120SZT4

image shown is a representation only

ST

IGBT 1200V 5A 1,3V TO252
Supplier: STMicroelectronics
Matchcode: STGD5NB120SZT4
Rutronik No.: IGBT1502
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
In Stock
0.9729 $
2,432.25 $

Prices

2,500 0.9729 $
5,000 0.898 $

IGBT 1200V 5A 1,3V TO252 Description

5 A, 1200 V low drop internally clamped IGBT

Parameter

V(CE)
1200 V
I(C)
5 A
V(CEsat)
1.3 V
Package
TO252
Bodydiode
YES
P(tot)
75 W
Automotive
NO
t(r)
170 nS
td(off)
12.1 nS
td(on)
690 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?