Cart

STGD5H60DF

ST STGD5H60DF

image shown is a representation only

ST

IGBT 600V 5A 1,95V DPAK
Supplier: STMicroelectronics
Matchcode: STGD5H60DF
Rutronik No.: IGBT1870
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5591 $
1,397.75 $

Prices

2,500 0.5591 $
5,000 0.5247 $
7,500 0.5075 $
10,000 0.4688 $

IGBT 600V 5A 1,95V DPAK Description

Trench gate field-stop IGBT, H series 600 V, 5 A high Speed

These devices are IGBTs developed using an advanced proprietary trench gate field-stop structure. These devices are part of the H series of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Key Features
- High-speed switching 
- Tight parameter distribution 
- Safe paralleling 

- Low thermal resistance 
- Short-circuit rated 
- Ultrafast soft recovery antiparallel Diode


Parameter

V(CE)
600 V
I(C)
5 A
V(CEsat)
1.5 V
Package
DPAK
Bodydiode
YES
P(tot)
83 W
Automotive
NO
t(r)
11 nS
td(off)
140 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
10
Technology
Fast
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?