Cart

STGD3NC120H-1

ST

IGBT 1200V 7A TO251
Supplier: STMicroelectronics
Matchcode: STGD3NC120H-1
Rutronik No.: IGBT1263
Unit Pack: 1
MOQ: 3000
package: TO251-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7005 $
2,101.50 $

IGBT 1200V 7A TO251 Description

7 A, 1200 V very fast IGBT

Parameter

V(CE)
1200 V
I(C)
7 A
V(CEsat)
2.2 V
Package
TO251-3
Bodydiode
NO
P(tot)
105 W
Automotive
NO
t(r)
4 nS
td(off)
118 nS
td(on)
15 nS
Mounting
THT
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?