Cart

STGD3HF60HDT4

ST STGD3HF60HDT4

image shown is a representation only

ST

IGBT 600V 4,5A 1.4V TO252
Supplier: STMicroelectronics
Matchcode: STGD3HF60HDT4
Rutronik No.: IGBT1902
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4746 $
1,186.50 $

Prices

2,500 0.4746 $
5,000 0.4454 $
7,500 0.4381 $
10,000 0.4053 $

IGBT 600V 4,5A 1.4V TO252 Description

4.5 A, 600 V very fast IGBT with Ultrafast diode

Parameter

V(CE)
600 V
I(C)
4.5 A
V(CEsat)
1.4 V
Package
TO252
Bodydiode
YES
P(tot)
38 W
Automotive
NO
t(r)
4 nS
td(off)
64 nS
td(on)
11 nS
Mounting
SMD
Leadfree Defin.
4
Technology
VeryFast
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?