Cart

STGD25N40LZAG

ST STGD25N40LZAG

image shown is a representation only

ST

IGBT CLAMP 400V 25A 1,25V DPAK
Supplier: STMicroelectronics
Matchcode: STGD25N40LZAG
Rutronik No.: IGBT2405
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.7985 $
1,996.25 $

IGBT CLAMP 400V 25A 1,25V DPAK Description

This application-specific IGBT utilizes the most advanced PowerMESH™ technology optimized for coil driving in the harsh environment of automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. Moreover, ESD-protected logic level gate input and an integrated gate resistor means no external protection circuitry is required.


Key Features
- AEC-Q101 qualified
- SCIS energy of 320 mJ @ TJ = 25 °C
- Parts are 100% tested in SCIS
- ESD gate-emitter protection
- Gate-collector high voltage clamping


- Logic level gate drive
- Very low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor


Parameter

V(CE)
400 V
I(C)
25 A
V(CEsat)
1.25 V
Package
DPAK
Bodydiode
YES
P(tot)
150 W
Automotive
AEC-Q(101)
t(r)
3600 nS
td(off)
4600 nS
td(on)
1100 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?