STGD20N45LZAG

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STGD20N45LZAG
Rutronik No.: IGBT2404
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Parameter
- V(CE)
- 450 V
- I(C)
- 25 A
- V(CEsat)
- 1.25 V
- Package
- DPAK
- Bodydiode
- YES
- P(tot)
- 150 W
- Automotive
- AEC-Q(101)
- t(r)
- 3600 nS
- td(off)
- 4600 nS
- td(on)
- 1100 nS
- Mounting
- SMD
- Leadfree Defin.
- 4
- Technology
- PowerMESH
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 102 weeks