Cart

STGD18N40LZT4

ST STGD18N40LZT4

image shown is a representation only

ST

IGBT 390V 30A 1.7V TO252-3
Supplier: STMicroelectronics
Matchcode: STGD18N40LZT4
Rutronik No.: IGBT1042
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 0.987 $

Parameter

V(CE)
390 V
I(C)
30 A
V(CEsat)
1.7 V
Package
TO252
Bodydiode
YES
P(tot)
125 W
Automotive
AEC-Q(100)
t(r)
5.8 nS
td(off)
14 nS
td(on)
1 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?