Cart

STGD14NC60KT4

ST STGD14NC60KT4

image shown is a representation only

ST

IGBT 600V 25A 2,5V DPAK
Supplier: STMicroelectronics
Matchcode: STGD14NC60KT4
Rutronik No.: IGBT1467
Unit Pack: 2500
MOQ: 2500
package: TO-252
Packaging: REEL
On request
0.7651 $
1,912.75 $

Prices

2,500 0.7651 $
5,000 0.7062 $
7,500 0.6532 $

IGBT 600V 25A 2,5V DPAK Description

New short circuit rugged "K" series

Parameter

V(CE)
600 V
I(C)
25 A
V(CEsat)
2.5 V
Package
TO-252
Bodydiode
NO
P(tot)
80 W
Automotive
NO
t(r)
8.5 nS
td(off)
22 nS
td(on)
22.5 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?