Cart

STGD10NC60KDT4

ST STGD10NC60KDT4

image shown is a representation only

ST

IGBT 600V 10A 2.5V TO252-3
Supplier: STMicroelectronics
Matchcode: STGD10NC60KDT4
Rutronik No.: IGBT1118
Unit Pack: 2500
MOQ: 2500
package: TO-252
Packaging: REEL
On request
0.7358 $
1,839.50 $

Prices

2,500 0.7358 $
5,000 0.6792 $
7,500 0.6283 $

IGBT 600V 10A 2.5V TO252-3 Description

10 A, 600 V short-circuit rugged IGBT in a DPAK package


These devices are very fast IGBTs developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low on-state behavior. These devices are well-suited for resonant or soft-switching applications.


Key Features


  • Lower on voltage drop (VCE(sat))
  • Lower CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • Short-circuit withstand time 10 μs



Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
2.5 V
Package
TO-252
Bodydiode
YES
P(tot)
60 W
Automotive
NO
t(r)
6 nS
td(off)
72 nS
td(on)
17 nS
Mounting
THT
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?