Cart

STGB8NC60KDT4

ST STGB8NC60KDT4

image shown is a representation only

ST

IGBT 600V 8A 2.2V TO263-3
Supplier: STMicroelectronics
Matchcode: STGB8NC60KDT4
Rutronik No.: IGBT1392
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7399 $
739.90 $

Prices

1,000 0.7399 $
2,000 0.6944 $
4,000 0.6716 $
6,000 0.6204 $

IGBT 600V 8A 2.2V TO263-3 Description

New short circuit rugged "K" series

Parameter

V(CE)
600 V
I(C)
8 A
V(CEsat)
2.2 V
Package
TO263
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
6 nS
td(off)
72 nS
td(on)
17 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?