Cart

STGB6NC60HDT4

ST STGB6NC60HDT4

image shown is a representation only

ST

IGBT 600V 15A 2.5V TO263-3
Supplier: STMicroelectronics
Matchcode: STGB6NC60HDT4
Rutronik No.: TMOSP8037
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5481 $
1,096.20 $

Prices

2,000 0.5481 $
4,000 0.5391 $
6,000 0.4986 $

IGBT 600V 15A 2.5V TO263-3 Description

Very fast "H" series

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
2.5 V
Package
TO263
Bodydiode
YES
P(tot)
56 W
Automotive
NO
t(r)
5 nS
td(on)
12 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?