Cart

STGB4M65DF2

ST STGB4M65DF2

image shown is a representation only

ST

IGBT 650V 4A 1,6V D2PAK
Supplier: STMicroelectronics
Matchcode: STGB4M65DF2
Rutronik No.: IGBT2123
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6873 $
1,374.60 $

Prices

2,000 0.6873 $
4,000 0.676 $
6,000 0.6253 $

Parameter

V(CE)
650 V
I(C)
4 A
V(CEsat)
1.6 V
Package
D2PAK
Bodydiode
YES
P(tot)
68 W
Automotive
NO
t(r)
6.9 nS
td(off)
86 nS
td(on)
12 nS
Mounting
SMD
Leadfree Defin.
10
Technology
Fast
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?