Cart

STGB3NC120HDT4

ST STGB3NC120HDT4

image shown is a representation only

ST

IGBT 1200V 14A 2.0V TO263
Supplier: STMicroelectronics
Matchcode: STGB3NC120HDT4
Rutronik No.: IGBT1668
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
Soon available Allocation
1.29 $
1,290.00 $

Prices

1,000 1.29 $
2,000 1.26 $
3,000 1.23 $
4,000 1.20 $

IGBT 1200V 14A 2.0V TO263 Description

7 A, 1200 V very fast IGBT with Ultrafast diode

Parameter

V(CE)
1200 V
I(C)
14 A
V(CEsat)
2.2 V
Package
TO263
Bodydiode
YES
P(tot)
75 W
Automotive
NO
t(r)
4 nS
td(off)
118 nS
td(on)
15 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?