Cart

STGB14NC60KDT4

ST STGB14NC60KDT4

image shown is a representation only

ST

IGBT 600V 14A 1,8V D2PAK
Supplier: STMicroelectronics
Matchcode: STGB14NC60KDT4
Rutronik No.: IGBT2121
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8352 $
1,670.40 $

Prices

2,000 0.8352 $
4,000 0.8078 $
6,000 0.7462 $

IGBT 600V 14A 1,8V D2PAK Description

14 A, 600 V short-circuit rugged IGBT

Parameter

V(CE)
600 V
I(C)
14 A
V(CEsat)
1.8 V
Package
D2PAK
Bodydiode
YES
P(tot)
80 W
Automotive
NO
t(r)
8.5 nS
td(off)
116 nS
td(on)
22 nS
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?