Cart

STGB10NC60HDT4

ST STGB10NC60HDT4

image shown is a representation only

ST

IGBT 600V 10A 1.9V D2PAK
Supplier: STMicroelectronics
Matchcode: STGB10NC60HDT4
Rutronik No.: IGBT2578
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.714 $
1,428.00 $

Prices

2,000 0.714 $
4,000 0.6906 $
6,000 0.6379 $

IGBT 600V 10A 1.9V D2PAK Description

Very fast "H" series

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.9 V
Package
D2PAK
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
5 nS
td(off)
72 nS
td(on)
14.2 nS
Mounting
SMD
Leadfree Defin.
10
Technology
POWER MESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?