Cart

STGB10NB37LZT4

ST STGB10NB37LZT4

image shown is a representation only

ST

IGBT 410V 10A int.clamped D2PAK
Supplier: STMicroelectronics
Matchcode: STGB10NB37LZT4
Rutronik No.: IGBT2447
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.63 $
1,630.00 $

Prices

1,000 1.63 $
2,000 1.53 $
3,000 1.48 $

IGBT 410V 10A int.clamped D2PAK Description

10 A - 410 V internally clamped IGBT

Parameter

V(CE)
410 V
I(C)
10 A
V(CEsat)
1.2 V
Package
D2PAK
Bodydiode
YES
P(tot)
125 W
Automotive
NO
t(r)
270 nS
td(off)
8000 nS
td(on)
1300 nS
Mounting
SMD
Leadfree Defin.
10
Technology
PowerMESH
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?