Cart

STGB10H60DF

ST STGB10H60DF

image shown is a representation only

ST

IGBT 600V 10A 1,7V D2PAK
Supplier: STMicroelectronics
Matchcode: STGB10H60DF
Rutronik No.: IGBT1881
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.37 $
1,370.00 $

Prices

1,000 1.37 $
2,000 1.29 $
3,000 1.24 $
4,000 1.15 $

IGBT 600V 10A 1,7V D2PAK Description

Trench gate field-stop IGBT, H series 600 V, 10 A high speed

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.65 V
Package
D2PAK
Bodydiode
YES
P(tot)
115 W
Automotive
NO
t(r)
6.8 nS
td(off)
103 nS
td(on)
20 nS
Mounting
SMD
Leadfree Defin.
10
Technology
Fast
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?