Cart

STGAP2SM

ST STGAP2SM

image shown is a representation only

ST

GATE DRV 26V 4A ISO.1700V SO-8
Supplier: STMicroelectronics
Matchcode: STGAP2SM
Rutronik No.: ICGDRV1252
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: TUBE
In Stock
2.32 $
2.32 $

Prices

1 2.32 $
200 2.17 $
300 2.14 $
400 2.10 $
600 1.98 $

GATE DRV 26V 4A ISO.1700V SO-8 Description

Galvanically isolated 4 A single gate Driver


The STGAP2S is a single gate driver which isolates the gate driving channel from the low voltage control and interface circuitry.


The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications.


The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. A configuration featuring single output pin and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies.


Both configurations provide high flexibility and bill of material reduction for external components.


The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller malfunction.


The input to output propagation delay results contained within 80 ns, providing high PWM control accuracy.


A standby mode is available in order to reduce idle power consumption.


Key Features


  • 1700 V single channel gate driver
  • Driver current capability: 4 A sink / source at 25 °C
  • dV/dt transient immunity ± 100 V/ns
  • Overall input-output propagation delay: 80 ns
  • Separate sink and source for easy gate driving configuration
  • 4 A Miller clamp dedicated pin
  • UVLO function
  • Gate driving voltage up to 26 V
  • 3.3 V, 5 V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection
  • Standby function



Parameter

Application
DRIVER
Channels
1
Mounting
SMD
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?