Cart

STGAP2SCM

ST STGAP2SCM

image shown is a representation only

ST

GATE DRV 26V 4A ISO.1700V SO-8
Supplier: STMicroelectronics
Matchcode: STGAP2SCM
Rutronik No.: ICGDRV1227
Unit Pack: 100
MOQ: 500
package: SO-8
Packaging: TUBE
On request
1.97 $
985.00 $

Parameter

Application
DRIVER
Channels
1
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?