Cart

STGAP2DM

ST STGAP2DM

image shown is a representation only

ST

GATE DRV 26V 4A ISO.1700V SO-16
Supplier: STMicroelectronics
Matchcode: STGAP2DM
Rutronik No.: ICGDRV1268
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
On request
2.75 $
2,750.00 $

GATE DRV 26V 4A ISO.1700V SO-16 Description

The STGAP2D is a half-bridge gate driver which isolates the gate driving channels from the low voltage control and interface circuitry.

The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications.
The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems, and the interlocking function prevents outputs from being high at the same time. The input to output propagation delay results are contained within 80 ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.


Key Features:

- 1700 V dual channel gate driver
- Driver current capability: 4 A sink / source at 25 °C
- dV/dt transient immunity ± 100 V/ns
- Overall input-output propagation delay: 80 ns
- UVLO function
- Interlocking function


- Dedicated SD and BRAKE pins
- Gate driving voltage up to 26 V
- 3.3 V, 5 V TTL/CMOS inputs with hysteresis
- Temperature shutdown protection
- Standby function

Parameter

Channels
2
Mounting
SMD
Diagnostics
YES
T(j,min)
-40 °C
T(j,max)
125 °C
I(lim,max)/Ch
4 A
t(on)
80 µS
t(off)
80 µS
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?