Cart

STGAP1STR

ST

gap Drive 600V / 1200V SO24W
Supplier: STMicroelectronics
Matchcode: STGAP1STR
Rutronik No.: ICGDRV1073
Unit Pack: 1
MOQ: 1
package: SO24W
Packaging: INDIVIDUAL
On request
9.98 $
0 $
Article with this quantity is not orderable.

Parameter

Application
Driver
Channels
1
V(op,max)
600 V
Mounting
SMD
t(on)
0.1 µS
t(off)
0.1 µS
Automotive
AEC-Q(100)
Package
SO24W
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?