Cart

STGAP1S

ST

1xMOSFETDr 5A 36V SO-24W SMD
Supplier: STMicroelectronics
Matchcode: STGAP1S
Rutronik No.: ICIFP45658
Unit Pack: 32
MOQ: 800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.77 $
4,616.00 $

Prices

800 5.77 $
960 5.67 $

Parameter

Application
N-Ch DrV
Channels
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?