Cart

STGAP1ASTR

ST

gap Drive 600V / 1200V SO24W
Supplier: STMicroelectronics
Matchcode: STGAP1ASTR
Rutronik No.: ICGDRV1093
Unit Pack: 1000
MOQ: 1000
package: SO24W
Packaging: REEL
On request
4.09 $
4,090.00 $

Parameter

Application
Driver
Channels
1
V(op,max)
600 V
Mounting
SMD
t(on)
0.1 µS
t(off)
0.1 µS
Automotive
AEC-Q(100)
Package
SO24W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Morocco
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?