Cart

STG3684AUTR

ST

2xSPDT QFN10L SMD
Supplier: STMicroelectronics
Matchcode: STG3684AUTR
Rutronik No.: ICSF1321
Unit Pack: 3000
MOQ: 3000
package: QFN10L
Packaging: REEL
On request
0.3799 $
1,139.70 $

Prices

3,000 0.3799 $
6,000 0.3622 $
9,000 0.3292 $

2xSPDT QFN10L SMD Description

Low Voltage 0.5 Ohm Max Dual SPDT Switch with Break-Before-Make Feat

Parameter

Configuration
90
Optimisation
40
Channels
100
Package
QFN10L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
4.3 V
Ron
43 Ohm
ton
55 ns
Footprint
2.6 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?