Cart

STFW4N150

ST

N-CH 1.5kV 4A 7Ohm TO3-PF
Supplier: STMicroelectronics
Matchcode: STFW4N150
Rutronik No.: TMOSP10687
Unit Pack: 30
MOQ: 300
package: TO3PF-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.94 $
1,182.00 $

Prices

300 3.94 $
480 3.88 $
720 3.81 $
960 3.74 $

N-CH 1.5kV 4A 7Ohm TO3-PF Description

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-3PF

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
7000 mOhm
Package
TO3PF-3
Q(g)
50 nC
P(tot)
63 W
R(thJC)
2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?